Parametric Equivalent
Parametric Equivalent

DSC1201NE3-64M98000 | |
|---|---|
DigiKey Part Number | 150-DSC1201NE3-64M98000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1201NE3-64M98000 |
Description | MEMS OSC XO 64.9800MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 64.98 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $2.14000 | $21.40 |
| 50 | $2.10680 | $105.34 |
| 1,000 | $2.04476 | $2,044.76 |
| Unit Price without GST: | $2.19000 |
|---|---|
| Unit Price with GST: | $2.40900 |


