DSA613NI3A-025UTVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
LVCMOS XO (Standard) Pin Configurable Oscillator 1.8V ~ 3.3V 6-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA613NI3A-025UTVAO

DigiKey Part Number
150-DSA613NI3A-025UTVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA613NI3A-025UTVAO
Description
3-OUTPUT MEMS AUTOMOTIVE CLOCK G
Customer Reference
Detailed Description
LVCMOS XO (Standard) Pin Configurable Oscillator 1.8V ~ 3.3V 6-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
40MHz
Frequency - Output 2
80MHz
Frequency - Output 3
38.4MHz
Frequency - Output 4
-
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA (Typ)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height
0.035" (0.89mm)
Package / Case
6-VFLGA
Supplier Device Package
6-VFLGA (2x1.6)
Current - Supply (Disable) (Max)
1.5 µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.