Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA6111JL2B-054.0000VAO | |
|---|---|
cms-digikey-product-number | 150-DSA6111JL2B-054.0000VAO-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DSA6111JL2B-054.0000VAO |
cms-description | MEMS OSC, AUTO, LVCMOS, 54MHZ, 2 |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 54 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-VLGA | |
Supplier Device Package | 4-VLGA (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 1.5µA (Typ) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 980 | $0.97838 | $958.81 |
| Unit Price without GST: | $0.97838 |
|---|---|
| Unit Price with GST: | $1.07622 |



