DSA1001DL3-016.3840TVAO is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Microchip Technology
cms-in-stock: 0
Unit Price: $1.25529
Datasheet
16.384 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
cms-photo-disclaimer

DSA1001DL3-016.3840TVAO

cms-digikey-product-number
DSA1001DL3-016.3840TVAO-ND
cms-manufacturer
cms-manufacturer-product-number
DSA1001DL3-016.3840TVAO
cms-description
MEMS OSCILLATOR, AUTOMOTIVE, CMO
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
16.384 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6.3mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-CDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1,000$1.25528$1,255.28
cms-manufacturer-standard-package
Unit Price without GST:$1.25528
Unit Price with GST:$1.38081