
CD3826A | |
|---|---|
DigiKey Part Number | 150-CD3826A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD3826A |
Description | DIODE ZENER 5.1V DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V ±5% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 193 | $6.27648 | $1,211.36 |
| Unit Price without GST: | $6.27648 |
|---|---|
| Unit Price with GST: | $6.90413 |

