
MCP3465R-E/SFX | |
|---|---|
DigiKey Part Number | 150-MCP3465R-E/SFX-ND |
Manufacturer | |
Manufacturer Product Number | MCP3465R-E/SFX |
Description | IC ADC 24BIT |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | - | |
Input Type | - | |
Data Interface | - | |
Configuration | - | |
Ratio - S/H:ADC | - | |
Architecture | - | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Features | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - | |
Base Product Number |

