

ATSTK600-RC44 | |
|---|---|
DigiKey Part Number | ATSTK600-RC44-ND |
Manufacturer | |
Manufacturer Product Number | ATSTK600-RC44 |
Description | STK600 ROUTING CARD AVR |
Customer Reference | |
Detailed Description | STK600 AVR® Routing Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Module/Board Type | Routing Card | |
Utilized IC / Part | STK600 | |
Note | - | |
Base Product Number |

