



ATSAMB11ZR-XPRO | |
|---|---|
DigiKey Part Number | ATSAMB11ZR-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMB11ZR-XPRO |
Description | ATSAMB11-ZR210CA MODULE BASED XP |
Customer Reference | |
Detailed Description | ATSAMB11-ZR210CA SmartConnect Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATSAMB11-ZR210CA | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |

