AVR AVR® ATA66 LIN-SBC, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 38-VQFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATA66 LIN-SBC, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 38-VQFN (5x7)

ATA6617C-P3QW

DigiKey Part Number
ATA6617C-P3QWTR-ND - Tape & Reel (TR)
ATA6617C-P3QWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATA6617C-P3QW
Description
IC MCU 8BIT 16KB FLASH 38VQFN
Customer Reference
Detailed Description
AVR AVR® ATA66 LIN-SBC, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 38-VQFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
ATA6617C-P3QW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, LINbus, SPI, UART/USART, USI
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 11x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
38-VQFN (5x7)
Package / Case
38-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.63000$6.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.69200$14,768.00
Manufacturers Standard Package
Unit Price without GST:$6.63000
Unit Price with GST:$7.29300