

ATA5831-WNQW | |
|---|---|
DigiKey Part Number | ATA5831-WNQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5831-WNQW |
Description | IC RF TXRX+MCU ISM<1GHZ 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA5831-WNQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, FSK | |
Frequency | ||
Data Rate (Max) | 120kbps | |
Power - Output | 14.5dBm | |
Sensitivity | -125dBm | |
Memory Size | 20kB Flash, 24kB ROM, 1kB SRAM | |
Serial Interfaces | SPI | |
GPIO | 2 | |
Voltage - Supply | 1.9V ~ 3.6V, 2.4V ~ 5.5V | |
Current - Receiving | 9.8mA | |
Current - Transmitting | 9.4mA ~ 13.8mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |




