
AT88SC6416C-CI | |
|---|---|
DigiKey Part Number | AT88SC6416C-CI-ND |
Manufacturer | |
Manufacturer Product Number | AT88SC6416C-CI |
Description | IC SECURE MEMORY 8-LAP |
Customer Reference | |
Detailed Description | Secure Memory 8-LAP (8x5) |
Datasheet | Datasheet |
EDA/CAD Models | AT88SC6416C-CI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Secure Memory | |
Applications | Embedded, Smart Card | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN | |
Supplier Device Package | 8-LAP (8x5) | |
Base Product Number |

