Secure Memory 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT88SC0404C-SH-TR

DigiKey Part Number
AT88SC0404C-SH-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT88SC0404C-SH-TR
Description
IC SECURE MEMORY 8-SOIC
Customer Reference
Detailed Description
Secure Memory 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT88SC0404C-SH-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Secure Memory
Applications
Embedded, Smart Card
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.