
AT6010HLV-4QC | |
|---|---|
DigiKey Part Number | AT6010HLV-4QC-ND |
Manufacturer | |
Manufacturer Product Number | AT6010HLV-4QC |
Description | IC FPGA 204 I/O 240QFP |
Customer Reference | |
Detailed Description | AT6000(LV) Field Programmable Gate Array (FPGA) IC 204 6400 240-BFQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 6400 | |
Number of I/O | 204 | |
Number of Gates | 30000 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | 240-PQFP (32x32) | |
Base Product Number |

