

AT43USB380E-AU | |
|---|---|
DigiKey Part Number | AT43USB380E-AU-ND |
Manufacturer | |
Manufacturer Product Number | AT43USB380E-AU |
Description | IC USB HOST PROC UPGRD 64LQFP |
Customer Reference | |
Detailed Description | AVR® USB Host/Function Processor Microcontroller IC 64-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Host/Function Processor | |
Core Processor | - | |
Program Memory Type | - | |
Controller Series | AT43USB | |
RAM Size | - | |
Interface | USB | |
Number of I/O | 32 | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |

