

AT43301-SU | |
|---|---|
DigiKey Part Number | AT43301-SU-ND |
Manufacturer | |
Manufacturer Product Number | AT43301-SU |
Description | IC USB HUB CTRLR 4PORT 24SOIC |
Customer Reference | |
Detailed Description | USB Hub Controller USB Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT43301-SU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | - | |
Voltage - Supply | 4.4V ~ 5.25V | |
Current - Supply | 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

