AT24C512-10PU-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 57
Unit Price: $2.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.70633
Datasheet

Similar


Microchip Technology
In Stock: 247
Unit Price: $1.48000
Datasheet
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-PDIP

AT24C512-10PU-1.8

DigiKey Part Number
AT24C512-10PU-1.8-ND
Manufacturer
Manufacturer Product Number
AT24C512-10PU-1.8
Description
IC EEPROM 512KBIT I2C 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT24C512-10PU-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
10ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes