Direct

AT17C65-10CC | |
|---|---|
DigiKey Part Number | AT17C65-10CC-ND |
Manufacturer | |
Manufacturer Product Number | AT17C65-10CC |
Description | IC SRL CONFIG EEPROM 64K 8LAP |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 64kb 8-LAP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT17C65-10CC Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TDFN |
DigiKey Programmable Not Verified | Supplier Device Package 8-LAP (6x6) |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 64kb |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17LV65-10CC | Microchip Technology | 113 | AT17LV65-10CC-ND | $7.09000 | Direct |


