
APTDF200H100G | |
|---|---|
DigiKey Part Number | APTDF200H100G-ND |
Manufacturer | |
Manufacturer Product Number | APTDF200H100G |
Description | BRIDGE RECT 1PHASE 1KV 255A SP6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTDF200H100G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 255 A | |
Voltage - Forward (Vf) (Max) @ If | 2.7 V @ 200 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 1000 V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | $149.83889 | $1,348.55 |
| Unit Price without GST: | $149.83889 |
|---|---|
| Unit Price with GST: | $164.82278 |

