
APT40GR120B2D30 | |
|---|---|
DigiKey Part Number | APT40GR120B2D30-ND |
Manufacturer | |
Manufacturer Product Number | APT40GR120B2D30 |
Description | IGBT NPT 1200V 88A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 88 A 500 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 88 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 40A | |
Power - Max | 500 W | |
Switching Energy | 1.38mJ (on), 906µJ (off) | |
Input Type | Standard | |
Gate Charge | 210 nC | |
Td (on/off) @ 25°C | 22ns/163ns | |
Test Condition | 600V, 40A, 4.3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |

