N-Channel 300 V 54A (Tc) 403W (Tc) Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT30M61SLLG/TR

DigiKey Part Number
150-APT30M61SLLG/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APT30M61SLLG/TR
Description
MOSFET N-CH 300V 54A D3PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 54A (Tc) 403W (Tc) Surface Mount D3PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
61mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3720 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
403W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D3PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$19.30915$7,723.66
Manufacturers Standard Package
Unit Price without GST:$19.30915
Unit Price with GST:$21.24007