
APT25GLQ120JCU2 | |
|---|---|
DigiKey Part Number | APT25GLQ120JCU2-ND |
Manufacturer | |
Manufacturer Product Number | APT25GLQ120JCU2 |
Description | IGBT MOD 1200V 45A 170W SOT-227 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 45 A 170 W Chassis, Stud Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 45 A | |
Power - Max | 170 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 1.43 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | $45.20852 | $1,220.63 |
| Unit Price without GST: | $45.20852 |
|---|---|
| Unit Price with GST: | $49.72937 |

