
ADM00615 | |
|---|---|
DigiKey Part Number | ADM00615-ND |
Manufacturer | |
Manufacturer Product Number | ADM00615 |
Description | BOARD REMOTE TEMP SENSOR MCP9902 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP9902 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | I2C, SMBus | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MCP9902 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $50.66500 | $202.66 |
| Unit Price without GST: | $50.66500 |
|---|---|
| Unit Price with GST: | $55.73150 |


