
A54SX72A-FG484M | |
|---|---|
DigiKey Part Number | A54SX72A-FG484M-ND |
Manufacturer | |
Manufacturer Product Number | A54SX72A-FG484M |
Description | IC FPGA 360 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 360 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6036 | |
Number of I/O | 360 | |
Number of Gates | 108000 | |
Voltage - Supply | 2.25V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (27X27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $5,629.07875 | $225,163.15 |
| Unit Price without GST: | $5,629.07875 |
|---|---|
| Unit Price with GST: | $6,191.98663 |

