
681-2D, 2N, 2P | |
|---|---|
DigiKey Part Number | 150-681-2D,2N,2P-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 681-2D, 2N, 2P |
Description | DIODE MODULE GP 200V 15A ND |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 15A Chassis Mount ND, Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | ND, Module | |
Supplier Device Package | ND | |
Base Product Number |

