
SIT8919AAF28-25E-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8919AAF28-25E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8919AAF28-25E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.87000 | $6.87 |
| 10 | $5.97100 | $59.71 |
| 25 | $5.64680 | $141.17 |
| 50 | $5.41300 | $270.65 |
| 100 | $5.18930 | $518.93 |
| 250 | $4.90800 | $1,227.00 |
| 500 | $4.70552 | $2,352.76 |
| 1,000 | $4.51164 | $4,511.64 |
| 2,500 | $4.26782 | $10,669.55 |
| Unit Price without GST: | $6.87000 |
|---|---|
| Unit Price with GST: | $7.55700 |

