Diode 400 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6536

DigiKey Part Number
1N6536-ND
Manufacturer
Manufacturer Product Number
1N6536
Description
DIODE STANDARD 400V 1A AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$33.42010$3,342.01
Unit Price without GST:$33.42010
Unit Price with GST:$36.76211