1N5922B/TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.29542
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.16000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.73841
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.65824
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.09106
Datasheet
Zener Diode 7.5 V 1.25 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5922B/TR

DigiKey Part Number
150-1N5922B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5922B/TR
Description
DIODE ZENER 7.5V 1.25W DO41
Customer Reference
Detailed Description
Zener Diode 7.5 V 1.25 W ±5% Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes