
1N5066SM | |
|---|---|
DigiKey Part Number | 150-1N5066SM-ND |
Manufacturer | |
Manufacturer Product Number | 1N5066SM |
Description | DIODE ZENER 9.1V 3W SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 3 W ±5% Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 6.9 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | A, SQ-MELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $34.67560 | $3,467.56 |
| Unit Price without GST: | $34.67560 |
|---|---|
| Unit Price with GST: | $38.14316 |

