
SM91501ALO-E | |
|---|---|
DigiKey Part Number | 118-SM91501ALO-ETR-ND - Tape & Reel (TR) 118-SM91501ALO-ECT-ND - Cut Tape (CT) 118-SM91501ALO-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91501ALO-E |
Description | BMS TRANSFORMER/CMC, 12PIN, DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.460" W (14.81mm x 11.68mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.77000 | $5.77 |
| 10 | $5.21900 | $52.19 |
| 25 | $5.00920 | $125.23 |
| 50 | $4.85580 | $242.79 |
| 100 | $4.70610 | $470.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.41825 | $1,767.30 |
| 800 | $4.28001 | $3,424.01 |
| 1,200 | $4.20088 | $5,041.06 |
| 2,000 | $4.10301 | $8,206.02 |
| 2,800 | $4.03964 | $11,310.99 |
| Unit Price without GST: | $5.77000 |
|---|---|
| Unit Price with GST: | $6.34700 |




