1N2808RB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $121.45280
Datasheet
Zener Diode 10 V 50 W ±5% Through Hole TO-204AD (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 50 W ±5% Through Hole TO-204AD (TO-3)
TO-204AD

1N2808RB

DigiKey Part Number
1N2808RB-ND
Manufacturer
Manufacturer Product Number
1N2808RB
Description
DIODE ZENER 10V 50W TO204AD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 50 W ±5% Through Hole TO-204AD (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
50 W
Impedance (Max) (Zzt)
0.6 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 6.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-204AD (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$122.88510$12,288.51
Unit Price without GST:$122.88510
Unit Price with GST:$135.17361