
MADP-3936 | |
|---|---|
DigiKey Part Number | 5505-MADP-3936-ND |
Manufacturer | |
Manufacturer Product Number | MADP-3936 |
Description | COAX ADAPT MSMK TO MSSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MSSP Plug, Male Pin To MSMK Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | MSSP Plug, Male Pin | |
Convert To (Adapter End) | MSMK Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Full Detent | |
Includes | - | |
Body Material | Beryllium Copper, Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.33000 | $218.33 |
| 10 | $210.44400 | $2,104.44 |
| Unit Price without GST: | $218.33000 |
|---|---|
| Unit Price with GST: | $240.16300 |

