


RV-3129-C3-32.768KHZ-OPTION-B-TB-QA | |
|---|---|
DigiKey Part Number | 2195-RV-3129-C3-32.768KHZ-OPTION-B-TB-QATR-ND - Tape & Reel (TR) 2195-RV-3129-C3-32.768KHZ-OPTION-B-TB-QACT-ND - Cut Tape (CT) 2195-RV-3129-C3-32.768KHZ-OPTION-B-TB-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-3129-C3-32.768KHZ-OPTION-B-TB-QA |
Description | IC RTC CLK/CALENDAR I2C 10SON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B, 8B I2C, 2-Wire Serial 10-VCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-3129-C3-32.768KHZ-OPTION-B-TB-QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger | |
Memory Size | 2B, 8B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1µA @ 3V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 10-VCDFN | |
Supplier Device Package | 10-SON (3.7x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.77000 | $5.77 |
| 10 | $4.34600 | $43.46 |
| 25 | $3.99240 | $99.81 |
| 100 | $3.60330 | $360.33 |
| 250 | $3.41788 | $854.47 |
| 500 | $3.32816 | $1,664.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.36713 | $3,367.13 |
| 2,000 | $3.28780 | $6,575.60 |
| 3,000 | $3.24808 | $9,744.24 |
| Unit Price without GST: | $5.77000 |
|---|---|
| Unit Price with GST: | $6.34700 |



