


SMBJ15A-TP | |
---|---|
DigiKey Part Number | SMBJ15A-TPMSTR-ND - Tape & Reel (TR) SMBJ15A-TPMSCT-ND - Cut Tape (CT) SMBJ15A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15A-TP |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.50100 | $5.01 |
100 | $0.31710 | $31.71 |
500 | $0.25856 | $129.28 |
1,000 | $0.22161 | $221.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12406 | $372.18 |
6,000 | $0.12331 | $739.86 |
9,000 | $0.12158 | $1,094.22 |
15,000 | $0.11094 | $1,664.10 |
30,000 | $0.10646 | $3,193.80 |
75,000 | $0.09664 | $7,248.00 |
150,000 | $0.09422 | $14,133.00 |
Unit Price without GST: | $0.85000 |
---|---|
Unit Price with GST: | $0.93500 |