14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMA6J8.5A-TP

DigiKey Part Number
SMA6J8.5A-TPMSTR-ND - Tape & Reel (TR)
SMA6J8.5A-TPMSCT-ND - Cut Tape (CT)
SMA6J8.5A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J8.5A-TP
Description
TVS DIODE 8.5VWM 14.4V DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.49300$4.93
100$0.31350$31.35
500$0.23596$117.98
1,000$0.21089$210.89
2,000$0.18978$379.56
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16689$834.45
10,000$0.15274$1,527.40
15,000$0.14552$2,182.80
25,000$0.13742$3,435.50
35,000$0.13262$4,641.70
50,000$0.12795$6,397.50
Manufacturers Standard Package
Unit Price without GST:$0.80000
Unit Price with GST:$0.88000