


SMAJ350CA-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ350CA-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMAJ350CA-TP |
Description | TVS DIODE 350VWM 567VC DO214AC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26161 | $1,308.05 |
| Unit Price without GST: | $0.26161 |
|---|---|
| Unit Price with GST: | $0.28777 |

