



SL210PL-TP | |
|---|---|
DigiKey Part Number | SL210PL-TPMSTR-ND - Tape & Reel (TR) SL210PL-TPMSCT-ND - Cut Tape (CT) SL210PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL210PL-TP |
Description | DIODE SCHOTTKY 100V 2A SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40800 | $4.08 |
| 100 | $0.25800 | $25.80 |
| 500 | $0.19292 | $96.46 |
| 1,000 | $0.17187 | $171.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.14903 | $372.57 |
| 5,000 | $0.13488 | $674.40 |
| 7,500 | $0.12767 | $957.53 |
| 12,500 | $0.11956 | $1,494.50 |
| 17,500 | $0.11476 | $2,008.30 |
| 25,000 | $0.11009 | $2,752.25 |
| 62,500 | $0.09985 | $6,240.62 |
| 125,000 | $0.09673 | $12,091.25 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |









