S3J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 3,058
Unit Price: $0.44000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,402
Unit Price: $0.53000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,500
Unit Price: $1.12000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30484
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.29392
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 902
Unit Price: $0.62000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 366
Unit Price: $0.72000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 13,611
Unit Price: $0.65000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 4,406
Unit Price: $0.65000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 5,707
Unit Price: $0.61000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 27,846
Unit Price: $1.18000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.35036
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.65443
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,956
Unit Price: $1.06000
Datasheet
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

S3J

DigiKey Part Number
S3JMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3J
Description
DIODE STANDARD 600V 3A DO214AB
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes