
EMVH630ARA221MKG5S | |
|---|---|
DigiKey Part Number | 565-2337-2-ND - Tape & Reel (TR) 565-2337-1-ND - Cut Tape (CT) 565-2337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH630ARA221MKG5S |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH630ARA221MKG5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.31100 | $13.11 |
| 50 | $1.19760 | $59.88 |
| 100 | $1.18130 | $118.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.16845 | $233.69 |
| 400 | $1.12953 | $451.81 |
| 600 | $1.06848 | $641.09 |
| Unit Price without GST: | $2.86000 |
|---|---|
| Unit Price with GST: | $3.14600 |

