
EMVH101GRA221MMN0S | |
---|---|
DigiKey Part Number | 565-EMVH101GRA221MMN0STR-ND - Tape & Reel (TR) 565-EMVH101GRA221MMN0SCT-ND - Cut Tape (CT) 565-EMVH101GRA221MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH101GRA221MMN0S |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH101GRA221MMN0S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 475 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $5.08200 | $50.82 |
50 | $4.11660 | $205.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.81250 | $381.25 |
200 | $3.55955 | $711.91 |
300 | $3.43200 | $1,029.60 |
500 | $3.28984 | $1,644.92 |
700 | $3.20626 | $2,244.38 |
1,000 | $3.12552 | $3,125.52 |
1,200 | $3.08714 | $3,704.57 |
2,400 | $2.95726 | $7,097.42 |
2,500 | $2.95036 | $7,375.90 |
Unit Price without GST: | $7.41000 |
---|---|
Unit Price with GST: | $8.15100 |