FR155GP-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.42850
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18,788
Unit Price: $10.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6,650
Unit Price: $12.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.79429
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7,000
Unit Price: $12.00000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $1.07368
Datasheet
Diode 600 V 1.5A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1.5A Through Hole DO-15
Micro Commercial Components Corporate Video

FR155GP-AP

DigiKey Part Number
FR155GP-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FR155GP-AP
Description
DIODE STANDARD 600V 1.5A DO15
Customer Reference
Detailed Description
Diode 600 V 1.5A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.