ES1BE-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 5,160
Unit Price: $0.30000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.07756
Datasheet

Similar


onsemi
In Stock: 143,115
Unit Price: $0.81000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,197
Unit Price: $1.26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,915
Unit Price: $0.47000
Datasheet

Similar


onsemi
In Stock: 222,664
Unit Price: $0.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 541,269
Unit Price: $0.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,860
Unit Price: $0.58000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 44,316
Unit Price: $0.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.18950
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,473
Unit Price: $0.41000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15,000
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 45,035
Unit Price: $0.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 515
Unit Price: $2.30000
Datasheet
Diode 100 V 1A Surface Mount DO-214AC (SMAE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-214AC (SMAE)
Micro Commercial Components Corporate Video

ES1BE-TP

DigiKey Part Number
ES1BE-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1BE-TP
Description
DIODE STANDARD 100V 1A DO214AC
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMAE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMAE)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes