MMBT945-H-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 3,186
Unit Price: $16.77000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 41,708
Unit Price: $16.77000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 12,851
Unit Price: $16.77000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 42,447
Unit Price: $16.77000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,027
Unit Price: $14.91000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,609
Unit Price: $14.91000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 74
Unit Price: $14.91000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,467
Unit Price: $14.91000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 111,461
Unit Price: $15.84000

Similar


onsemi
In Stock: 56,403
Unit Price: $19.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,888
Unit Price: $22.36000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 46,798
Unit Price: $13.98000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 150MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 150 mA 150MHz 200 mW Surface Mount SOT-23
SOT 23

MMBT945-H-TP

DigiKey Part Number
353-MMBT945-H-TP-ND
Manufacturer
Manufacturer Product Number
MMBT945-H-TP
Description
TRANS NPN 50V 0.15A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 150MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
130 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
3,000$0.06242$187.26
Unit Price without GST:$0.06242
Unit Price with GST:$0.06866