


BZT52C15-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C15-TPTR-ND - Tape & Reel (TR) 353-BZT52C15-TPCT-ND - Cut Tape (CT) 353-BZT52C15-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C15-TP |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10600 | $1.06 |
| 100 | $0.04730 | $4.73 |
| 500 | $0.04578 | $22.89 |
| 1,000 | $0.04487 | $44.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04342 | $130.26 |
| 6,000 | $0.04197 | $251.82 |
| 9,000 | $0.02895 | $260.55 |
| 15,000 | $0.02750 | $412.50 |
| 21,000 | $0.02605 | $547.05 |
| 30,000 | $0.01689 | $506.70 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |



