


MMS8050HE3-H-TP | |
---|---|
DigiKey Part Number | 353-MMS8050HE3-H-TPTR-ND - Tape & Reel (TR) 353-MMS8050HE3-H-TPCT-ND - Cut Tape (CT) 353-MMS8050HE3-H-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS8050HE3-H-TP |
Description | TRANS NPN 25V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMS8050HE3-H-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 50mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.21800 | $2.18 |
100 | $0.13490 | $13.49 |
500 | $0.09874 | $49.37 |
1,000 | $0.08702 | $87.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07204 | $216.12 |
6,000 | $0.06448 | $386.88 |
9,000 | $0.06062 | $545.58 |
15,000 | $0.05628 | $844.20 |
21,000 | $0.05371 | $1,127.91 |
30,000 | $0.05121 | $1,536.30 |
75,000 | $0.04571 | $3,428.25 |
150,000 | $0.04232 | $6,348.00 |
300,000 | $0.03946 | $11,838.00 |
Unit Price without GST: | $0.36000 |
---|---|
Unit Price with GST: | $0.39600 |