BAW56T-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 9,309
Unit Price: $0.16000
Datasheet
Diode Array 1 Pair Common Anode 85 V 75mA (DC) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 85 V 75mA (DC) Surface Mount SOT-523
SOT 523
Micro Commercial Components Corporate Video

BAW56T-TP

DigiKey Part Number
BAW56T-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAW56T-TP
Description
DIODE ARRAY GP 85V 75MA SOT-523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 85 V 75mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
75mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05966$178.98
6,000$0.05464$327.84
9,000$0.05330$479.70
15,000$0.05220$783.00
21,000$0.05112$1,073.52
30,000$0.04799$1,439.70
75,000$0.04226$3,169.50
150,000$0.03975$5,962.50
300,000$0.03759$11,277.00
Manufacturers Standard Package
Unit Price without GST:$0.05966
Unit Price with GST:$0.06563