B0540W-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 43,836
Unit Price: $0.27000
Datasheet
Diode 40 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 500mA Surface Mount SOD-123
Micro Commercial Components Corporate Video

B0540W-TP

DigiKey Part Number
B0540W-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B0540W-TP
Description
DIODE SCHOTTKY 40V 500MA SOD123
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 40 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08241$247.23
6,000$0.07644$458.64
9,000$0.06339$570.51
30,000$0.06227$1,868.10
75,000$0.05593$4,194.75
150,000$0.04848$7,272.00
Manufacturers Standard Package
Unit Price without GST:$0.08241
Unit Price with GST:$0.09065