AK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AK Series

AK6-380C-BP

DigiKey Part Number
AK6-380C-BPMS-ND
Manufacturer
Manufacturer Product Number
AK6-380C-BP
Description
TVS DIODE 380VWM 520VC AK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
520V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole AK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
380V
Voltage - Breakdown (Min)
401V
Voltage - Clamping (Max) @ Ipp
520V
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$93.38000$93.38
10$84.40900$844.09
Unit Price without GST:$93.38000
Unit Price with GST:$102.71800