3SMBJ5940B-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23506
Datasheet

Similar


onsemi
In Stock: 2,348
Unit Price: $0.80000
Datasheet
Zener Diode 43 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 3 W ±5% Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

3SMBJ5940B-TP

DigiKey Part Number
3SMBJ5940BTPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3SMBJ5940B-TP
Description
DIODE ZENER 43V 3W DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
53 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 32.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14640$439.20
6,000$0.13278$796.68
9,000$0.12584$1,132.56
15,000$0.11803$1,770.45
21,000$0.11341$2,381.61
30,000$0.10891$3,267.30
75,000$0.09905$7,428.75
150,000$0.09784$14,676.00
Manufacturers Standard Package
Unit Price without GST:$0.14640
Unit Price with GST:$0.16104