
EMVY350ARA220MF55G | |
---|---|
DigiKey Part Number | 565-EMVY350ARA220MF55GTR-ND - Tape & Reel (TR) 565-EMVY350ARA220MF55GCT-ND - Cut Tape (CT) 565-EMVY350ARA220MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350ARA220MF55G |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY350ARA220MF55G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.41800 | $4.18 |
50 | $0.30740 | $15.37 |
100 | $0.27250 | $27.25 |
500 | $0.21198 | $105.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.19283 | $192.83 |
2,000 | $0.17691 | $353.82 |
3,000 | $0.16887 | $506.61 |
5,000 | $0.15990 | $799.50 |
7,000 | $0.15463 | $1,082.41 |
10,000 | $0.14954 | $1,495.40 |
12,000 | $0.14712 | $1,765.44 |
24,000 | $0.13892 | $3,334.08 |
25,000 | $0.13848 | $3,462.00 |
Unit Price without GST: | $0.68000 |
---|---|
Unit Price with GST: | $0.74800 |