

2EZ39D5-TP | |
---|---|
DigiKey Part Number | 2EZ39D5-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2EZ39D5-TP |
Description | DIODE ZENER 39V 2W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 2 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17961 | $898.05 |
10,000 | $0.16441 | $1,644.10 |
15,000 | $0.15666 | $2,349.90 |
25,000 | $0.14796 | $3,699.00 |
35,000 | $0.14281 | $4,998.35 |
50,000 | $0.13780 | $6,890.00 |
Unit Price without GST: | $0.17961 |
---|---|
Unit Price with GST: | $0.19757 |